L6920DBTR

STMicroelectronics
511-L6920DBTR
L6920DBTR

Mfr.:

Description:
Switching Voltage Regulators SYNCRONOUS RECT. STEP UP CONVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
Boost
3.3 V, 5 V, 2 V to 5.2 V
900 mA
1 Output
11 uA
1 MHz
- 40 C
+ 85 C
L6920DB
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Buck/Boost Regulator
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 183

Stock:
1 183 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,43 € 3,43 €
2,58 € 25,80 €
2,38 € 59,50 €
2,15 € 215,00 €
2,03 € 507,50 €
2,02 € 1 010,00 €
1,96 € 1 960,00 €
1,94 € 3 880,00 €
Full Reel (Order in multiples of 4000)
1,73 € 6 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩