L7805ACD2T-TR

STMicroelectronics
511-L7805ACD2T-TR
L7805ACD2T-TR

Mfr.:

Description:
Linear Voltage Regulators 5.0V 1.0A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78
SMD/SMT
D2PAK
1 Output
Positive
5 V
1.5 A
Fixed
0 C
+ 150 C
4.3 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 50 mV
Load Regulation: 100 mV
Peak Solder Temperature: + 245 C
Pin Count: 3
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 68 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 5 488

Stock:
5 488
Can Dispatch Immediately
On Order:
5 000
Expected 24/05/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,87 € 0,87 €
0,622 € 6,22 €
0,562 € 14,05 €
0,495 € 49,50 €
0,463 € 115,75 €
0,443 € 221,50 €
Full Reel (Order in multiples of 1000)
0,401 € 401,00 €
0,369 € 738,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩