L7912CV

STMicroelectronics
511-L7912CV
L7912CV

Mfr.:

Description:
Linear Voltage Regulators 12V 1.5A Negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L79
Through Hole
TO-220-3
1 Output
Negative
- 12 V
1.5 A
Fixed
0 C
+ 150 C
3 mA
Tube
Brand: STMicroelectronics
Height: 15.75 mm
Length: 10.4 mm
Line Regulation: 240 mV
Load Regulation: 240 mV
Pin Count: 3
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Width: 4.6 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 5 274

Stock:
5 274
Can Dispatch Immediately
On Order:
4 000
Expected 07/12/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,412 € 4,12 €
0,368 € 9,20 €
0,32 € 32,00 €
0,297 € 74,25 €
0,283 € 141,50 €
0,271 € 271,00 €
0,256 € 512,00 €
0,249 € 1 245,00 €