L9779WDM-TR

STMicroelectronics
511-L9779WDM-TR
L9779WDM-TR

Mfr.:

Description:
Power Management Specialised - PMIC SPS COT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L9779
Engine Management
SMD/SMT
HiQUAD-64
600 mA
3.36 V
- 40 C
+ 125 C
5 mA
AEC-Q100
Reel
Application: BCD6S, Flying Wheel Interface
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 2.9 V to 5.5 V
Output Voltage Range: 3.2 V to 3.36 V
Pin Count: 64
Product: Power Management Specialized - PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
9,79 € 4 895,00 €