L9954LXPTR

STMicroelectronics
511-L9954LXPTR
L9954LXPTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Door Actuator Driver 0.75A 1600mOhm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
Door Actuator Driver
20 mA
- 40 C
+ 150 C
SMD/SMT
PowerSSO-36
AEC-Q100
28 V
7 V
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pin Count: 36
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9954LXP
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,54 € 2 540,00 €
2,51 € 5 020,00 €
5 000 Quote