LD1580P2T-R

STMicroelectronics
511-LD1580P2T-R
LD1580P2T-R

Mfr.:

Description:
LDO Voltage Regulators Adjust 7.0A Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-252-5
1.237 V to 1.263 V
7 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
400 mV
LD1580P
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 5 mA
Line Regulation: 0.24 %
Load Regulation: 0.4 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: