LF120ABDT-TR

STMicroelectronics
511-LF120ABDT-TR
LF120ABDT-TR

Mfr.:

Description:
LDO Voltage Regulators 12V 0.5A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
12 V
500 mA
1 Output
Positive
50 uA
Fixed
- 40 C
+ 125 C
200 mV
LF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Ib - Input Bias Current: 700 uA
Line Regulation: 60 mV
Load Regulation: 60 mV
Pin Count: 3
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
5 000
Expected 09/08/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,852 € 0,85 €
0,614 € 6,14 €
0,554 € 13,85 €
0,488 € 48,80 €
0,465 € 116,25 €
0,437 € 218,50 €
0,424 € 424,00 €
Full Reel (Order in multiples of 2500)
0,40 € 1 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩