LM4040AELT-3.0

STMicroelectronics
511-LM4040AELT-3.0
LM4040AELT-3.0

Mfr.:

Description:
Voltage References Precision micropower shunt voltage reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Precision References
3 V
0.1 %
70 PPM / C
15 mA
- 40 C
+ 125 C
LM4040
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 10 uA
Product Type: Voltage References
Shunt Current - Min: 10 uA
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LM4040 Micropower Shunt Voltage References

STMicroelectronics LM4040 Micropower Shunt Voltage References are low power and high-accuracy devices with stable output voltages ranging up to 5V. The power-restricted designs of these devices feature an ultra-low operating current of 10μA at 25°C. The LM4040 shunt voltage references offer a Low-Frequency Noise (LFN) of 10μVp-p and are stable when used with capacitive loads. These devices operate at -40°C to 125°C temperature range and offer a maximum temperature co-efficient of 70ppm/°C. The LM4040 precision micropower shunt voltage references are available in ±0.1%, ±0.2%, ±0.5%, and ±1% initial accuracy versions. Typical applications include portable battery-operated equipment, data acquisition systems, and instrumentation.

In Stock: 1 245

Stock:
1 245
Can Dispatch Immediately
On Order:
3 000
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,92 € 9,20 €
0,828 € 20,70 €
0,734 € 73,40 €
0,69 € 172,50 €
0,663 € 331,50 €
0,655 € 655,00 €
Full Reel (Order in multiples of 3000)
0,614 € 1 842,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.