LMV331ILT

STMicroelectronics
511-LMV331ILT
LMV331ILT

Mfr.:

Description:
Analog Comparators Low Volt Comparator 2.7 - 5V 20 uA 200ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Drain
200 ns
General Purpose
2.7 V
5 V
25 uA
93 mA
7 mV
400 nA
- 40 C
+ 85 C
LMV331
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMV331 General-Purpose Low Voltage Comparator

The STMicroelectronics LMV331 general-purpose low voltage comparator is a single and low voltage version of the industry standard LM339 and LM393. The STMicroelectronics LMV331 low voltage comparator can operate with a supply voltage ranging from 2.7V to 5V and exhibits a lower current consumption than the LM339 and LM393. The LMV331 is an ideal choice for low-voltage applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 5 429

Stock:
5 429 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,447 € 0,45 €
0,314 € 3,14 €
0,28 € 7,00 €
0,244 € 24,40 €
0,226 € 56,50 €
0,216 € 108,00 €
0,207 € 207,00 €
Full Reel (Order in multiples of 3000)
0,196 € 588,00 €
0,19 € 1 140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩