LNBH26SPQR

STMicroelectronics
511-LNBH26SPQR
LNBH26SPQR

Mfr.:

Description:
Power Management Specialised - PMIC Dual LNB supply and control IC with step-up and I²C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
LNBH26S
Special Purpose
SMD/SMT
QFN-24
50 mA
21.2 V
0 C
+ 85 C
19 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 8 V to 16 V
Output Voltage Range: 12.545 V to 21.2 V
Pin Count: 24
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNBH26S Dual LNBS Supply and Control IC

STMicroelectronics LNBH26S Dual LNBS Supply and Control IC is a monolithic voltage regulator and interface IC housed in a QFN-24 4x4mm package. The LNBH26S is intended for analog and digital dual satellite receivers/Sat-TV, and Sat-PC cards.

In Stock: 5 055

Stock:
5 055 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,31 € 2,31 €
1,72 € 17,20 €
1,58 € 39,50 €
1,41 € 141,00 €
1,33 € 332,50 €
1,30 € 650,00 €
1,27 € 1 270,00 €
1,26 € 2 520,00 €
Full Reel (Order in multiples of 4000)
1,22 € 4 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩