M24512E-UFMN6TP

STMicroelectronics
511-M24512E-UFMN6TP
M24512E-UFMN6TP

Mfr.:

Description:
EEPROM 512-Kbit serial I2C bus EEPROM with unique identifier, configurable device address, and software write protection registers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
512 kbit
I2C
1 MHz
64 k x 8
SO-8
900 ns
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 100 uA
Brand: STMicroelectronics
Operating Supply Current: 1 mA
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Unique ID EEPROMs

STMicroelectronics Unique ID EEPROMs provide a seamless and ready-to-use solution designed to meet identification and traceability needs. Cost-effective, it allows developers to easily incorporate a serial number or unique ID into any application without additional components. This EEPROM, which includes reliable user memory and a factory-programmed, locked 128-bit unique identifier, is available in various densities from 32Kbits to 2Mbits. Building on the robust foundation of ST's serial EEPROM, this memory combines reliable storage with advanced identification features.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,401 € 4,01 €
0,39 € 9,75 €
0,383 € 19,15 €
0,374 € 37,40 €
0,364 € 91,00 €
0,355 € 177,50 €
0,347 € 347,00 €
Full Reel (Order in multiples of 2500)
0,334 € 835,00 €