M48T02-150PC1

STMicroelectronics
511-M48T0215PC1
M48T02-150PC1

Mfr.:

Description:
Real Time Clock 16K (2Kx8) 150ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
PCDIP-24
Integrated Battery
4.75 V
5.5 V
0 C
+ 70 C
M48T02
Through Hole
3 mA
Tube
Brand: STMicroelectronics
Function: Calendar, Clock, NV Timekeeping RAM
Memory Size: 2 kB
Product Type: Real Time Clocks
Factory Pack Quantity: 280
Subcategory: Clock & Timer ICs
Unit Weight: 9,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542320041
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,01 € 28,01 €
22,19 € 221,90 €
20,72 € 518,00 €
19,67 € 1 967,00 €
19,65 € 5 502,00 €
18,60 € 10 416,00 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
26,86 €
Min:
1