M93S56-MN6

STMicroelectronics
511-M93S56-MN6
M93S56-MN6

Mfr.:

Description:
EEPROM 5.5V 2K (128x16)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
2 kbit
3-Wire, Microwire
2 MHz
128 x 16
SOIC-8
4.5 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
M93S56-M
Tube
Active Read Current - Max: 2 mA
Brand: STMicroelectronics
Height: 1.65 mm (Max)
Length: 5 mm (Max)
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.5 V, 5.5 V
Peak Solder Temperature: + 240 C
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Width: 4 mm (Max)
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542319000
USHTS:
8542320051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: