M95640-DWDW4TP/K

STMicroelectronics
511-M95640-DWDW4TP/K
M95640-DWDW4TP/K

Mfr.:

Description:
EEPROM Auto 64Kb SPI bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
64 kbit
SPI
10 MHz
8 k x 8
TSSOP-8
40 ns
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 145 C
M95640-A145
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 4 mA
Brand: STMicroelectronics
Operating Supply Voltage: 5.5 V
Pin Count: 8
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 4 mA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
4 000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,977 € 0,98 €
0,932 € 9,32 €
0,906 € 22,65 €
0,888 € 44,40 €
0,869 € 86,90 €
0,846 € 211,50 €
0,828 € 414,00 €
0,812 € 812,00 €
Full Reel (Order in multiples of 4000)
0,748 € 2 992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩