MJD32CT4

STMicroelectronics
511-MJD32C
MJD32CT4

Mfr.:

Description:
Bipolar Transistors - BJT PNP Gen Pur Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TO-252-3
PNP
Single
3 A
100 V
100 V
5 V
1.2 V
15 W
+ 150 C
MJD32C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 20
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3 498

Stock:
3 498
Can Dispatch Immediately
On Order:
5 000
Expected 27/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,877 € 0,88 €
0,553 € 5,53 €
0,368 € 36,80 €
0,287 € 143,50 €
0,271 € 271,00 €
Full Reel (Order in multiples of 2500)
0,221 € 552,50 €
0,187 € 935,00 €
0,184 € 1 840,00 €
0,179 € 4 475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩