MPXM2010GS

STMicroelectronics
841-MPXM2010GS
MPXM2010GS

Mfr.:

Description:
Board Mount Pressure Sensors M-PAK PORTED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
10 kPa
0.5 %
Analog
SMD/SMT
10 V
Single Axial Barbless
M-PAK-5
- 40 C
+ 125 C
16 V
1 V
MPXx2010
Tube
Brand: STMicroelectronics
Burst Pressure: 100 KPa
Operating Supply Current: 6 mA
Pin Count: 5
Port Size: 0.117 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1200
Subcategory: Sensors
Part # Aliases: 935309665174
Unit Weight: 527,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 2 580

Stock:
2 580 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,29 € 14,29 €
12,99 € 64,95 €
11,93 € 119,30 €
11,43 € 571,50 €
11,07 € 1 107,00 €
10,42 € 5 210,00 €
1 200 Quote