MPXM2053GST1

STMicroelectronics
841-MPXM2053GST1
MPXM2053GST1

Mfr.:

Description:
Board Mount Pressure Sensors COMPENSATED MINI-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
50 kPa
0.5 %
Analog
SMD/SMT
10 V
Single Axial Barbless
M-PAK-5
- 40 C
+ 125 C
16 V
1 V
MPXx2053
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Burst Pressure: 200 KPa
Operating Supply Current: 6 mA
Pin Count: 5
Port Size: 2.97 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 400
Subcategory: Sensors
Part # Aliases: 935309666128
Unit Weight: 527,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

MPX2053, MPXV2053G, & MPXM2053 Sensors

STMicroelectronics MPX2053, MPXV2053G, and MPXM2053 Sensors are silicon piezoresistive pressure sensors with highly accurate and linear voltage output directly proportional to the applied pressure. A single, monolithic silicon diaphragm with the strain gauge and an integrated thin-film resistor network. Precise span and offset calibration with temperature compensation are achieved by laser trimming. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
547
Expected 15/01/2027
800
Expected 26/11/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
14,63 € 14,63 €
13,30 € 66,50 €
12,21 € 122,10 €
11,63 € 581,50 €
9,98 € 998,00 €
Full Reel (Order in multiples of 400)
9,98 € 3 992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,04 €
Min:
1