MPXV5004DP

STMicroelectronics
841-MPXV5004DP
MPXV5004DP

Mfr.:

Description:
Board Mount Pressure Sensors SOP DUAL PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 Pa to 3.92 kPa
1.5 %
Analog
SMD/SMT
5 V
Dual Radial Barbed
SOP-8
0 C
+ 85 C
5.25 V
4.75 V
MPXx5004
Tray
Brand: STMicroelectronics
Burst Pressure: 16 kPa
Operating Supply Current: 10 mA
Pin Count: 8
Port Size: 3.3 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935325349117
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

MPx5004 Integrated Silicon Pressure Sensor

STMicroelectronics MPx5004 integrated silicon pressure sensor is specially designed for microcontroller applications or A/D input microprocessor applications. STMicroelectronics MPx5004 silicon pressure sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques and thin-film metallization. Bipolar processing provides an accurate, high-level analog output signal that is proportional to the applied pressure.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
244
Expected 29/01/2027
3 250
1 500
Expected 26/03/2027
1 750
Expected 13/08/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,42 € 27,42 €
23,12 € 115,60 €
22,31 € 223,10 €
20,67 € 1 033,50 €
19,44 € 1 944,00 €
18,65 € 9 325,00 €