PWD5F60TR

STMicroelectronics
511-PWD5F60TR
PWD5F60TR

Mfr.:

Description:
Gate Drivers High-density power driver - High voltage full bridge with integrated comparators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
VFQFPN-15
2 Driver
2 Output
3.5 A
10 V
20 V
- 40 C
+ 125 C
PWD5F60
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 5 W
Pin Count: 15
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.38 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brushed DC Motor Drivers

STMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STMicroelectronics STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.

PWD5F60 High Density Power Driver

STMicroelectronics PWD5F60 High Density Power Driver combines gate drivers and four N-channel power MOSFETs in a dual half-bridge configuration into a single, compact System-in-Package (SiP) device. The integrated power MOSFETs have a drain-source on resistance, or RDS(ON), of 1.38Ω and a drain-source breakdown voltage of 600V. The high side for the embedded gate drivers can be easily supplied by the integrated bootstrap diode. The high integration of the PWD5F60 Power Driver enables efficient drive loads in space-constrained applications.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,29 € 32,90 €
3,05 € 76,25 €
2,78 € 278,00 €
2,66 € 665,00 €
2,65 € 1 325,00 €
2,63 € 2 630,00 €
Full Reel (Order in multiples of 2500)
2,37 € 5 925,00 €
2,36 € 11 800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,72 €
Min:
1