RHFAC00K1

STMicroelectronics
511-RHFAC00K1
RHFAC00K1

Mfr.:

Description:
Logic Gates Rad-Hard Quad 2-Input NAND Gate - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Logic Gates
RoHS:
NAND
4 Gate
2 Input
Flat-14
1 Output
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Cut Tape
Brand: STMicroelectronics
Logic Type: CMOS
Product: Logic Gates
Product Type: Logic Gates
Series: 54AC00
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,80 € 248,80 €
211,35 € 2 113,50 €
207,79 € 5 194,75 €