SCTL35N65G2V

STMicroelectronics
511-SCTL35N65G2V
SCTL35N65G2V

Mfr.:

Description:
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 40 A in a PowerFLAT 8x8 HV pac

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
PowerFLAT-5
1 Channel
650 V
40 A
67 mOhms
- 10 V, + 22 V
5 V
73 nC
- 55 C
+ 175 C
417 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 14 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pin Count: 5
Product Type: SiC MOSFETS
Rise Time: 9 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 645

Stock:
645 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 645 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
16,16 € 16,16 €
9,98 € 99,80 €
9,69 € 9 690,00 €
Full Reel (Order in multiples of 3000)
9,32 € 27 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩