SPC564L54L3CCFQY

STMicroelectronics
511-SPC564L54L3CCFQY
SPC564L54L3CCFQY

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC564L54L3
SMD/SMT
LQFP-100
e200z4
768 kB
96 kB
32 bit
12 bit
80 MHz
57 I/O
3 V
3.63 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3 V to 3.6 V, 4.5 V to 5.5 V
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Type: EEPROM
I/O Voltage: 3 V to 3.63 V
Interface Type: DSPI, FlexCAN, FlexRay, LINFlexD
Moisture Sensitive: Yes
Number of ADC Channels: 32 Channel
Number of Timers/Counters: 3 Timer
Processor Series: SPC564L
Product: SoCs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 540   Multiples: 540
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 4 492,80 €
8,16 € 8 812,80 €
2 700 Quote