ST33HTPH2032AHD1

STMicroelectronics
511-ST33HTPH2032AHD1
ST33HTPH2032AHD1

Mfr.:

Description:
Security ICs / Authentication ICs Trusted Platform Module 2.0 with TCG SPI interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security ICs / Authentication ICs
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 3000
Subcategory: Security ICs / Authentication ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST33TPHF20SPI Security ICs

STMicroelectronics ST33TPHF20SPI Security ICs are flash memory-based Trusted Platform Module (TPM) 2.0 devices with a Trusted Computing Group (TCG) SPI interface. These ICs include turnkey products compliant with TCG standards, which protect the confidentiality, integrity, and authenticity of information and devices. The modules embed an Arm® SecurCore SC300™ processor with additional security to help protect against advanced forms of attack. These security ICs offer a secondary serial peripheral interface compliant with the TCG PC client TPM profile specifications. STMicroelectronics ST33TPHF20SPI Security ICs operate in a -25°C to +85°C commercial temperature range or -40°C to +105°C extended temperature range. These security ICs offer 1.8V or 3.3V supply voltage and come in TSSOP28 and VFQFPN32 ECOPACK2 packages. Applications include embedded, PC, mobile, and computing.

In Stock: 2 552

Stock:
2 552 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,75 € 3,75 €
2,83 € 28,30 €
2,54 € 63,50 €
2,36 € 236,00 €
2,29 € 572,50 €
2,19 € 1 095,00 €
2,12 € 2 120,00 €
Full Reel (Order in multiples of 3000)
2,02 € 6 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩