STA540

STMicroelectronics
511-STA540
STA540

Mfr.:

Description:
Audio Amplifiers 4-CH AB Audio AMP 4 X 13 W Dual/Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-AB
34 W
0.02 %
MULTIWATT V
8 Ohms
8 V
22 V
0 C
+ 70 C
Through Hole
STA540
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Single
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 484

Stock:
484
Can Dispatch Immediately
On Order:
500
Expected 25/02/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,87 € 38,70 €
3,57 € 89,25 €
3,24 € 324,00 €
3,09 € 772,50 €
2,82 € 1 410,00 €
2,78 € 2 780,00 €
2,40 € 6 000,00 €