STA8089FGATR-BG

STMicroelectronics
511-STA8089FGATR-BG
STA8089FGATR-BG

Mfr.:

Description:
Audio DSPs ADS INFOTAINMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio DSPs
RoHS:  
2 Channel
78 MHz
10 bit
I2C
VFQFPN-56
1.8 V
3.3 V
STA8089FGA
- 40 C
+ 85 C
29 uA
Reel
SMD/SMT
AEC-Q100
Brand: STMicroelectronics
Number of Converters: 2 Converter
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,08 € 12 700,00 €