STB33N60DM2

STMicroelectronics
511-STB33N60DM2
STB33N60DM2

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
24 A
130 mOhms
- 25 V, 25 V
3 V
43 nC
- 55 C
+ 150 C
190 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: STB33N60DM2
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 62 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh™ DM2 Power MOSFETs

STMicroelectronics MDmesh™ DM2 Power MOSFETs are silicon-based MOSFETs with a fast recovery intrinsic diode optimized for ZVS phase-shift bridge topologies. STMicroelectronics MDmesh DM2 MOSFETS feature a very low recovery charge and time (Qrr, trr) and shows 20% lower RDS(on) compared to the previous generation. High dV/dt ruggedness (40V/ns) ensures improved system reliability.

In Stock: 848

Stock:
848 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,50 € 5,50 €
3,60 € 36,00 €
2,65 € 265,00 €
2,36 € 1 180,00 €
Full Reel (Order in multiples of 1000)
1,99 € 1 990,00 €
1,94 € 3 880,00 €
1,90 € 9 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.