STB80N4F6AG

STMicroelectronics
511-STB80N4F6AG
STB80N4F6AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 40 V, 5.5 mOhm typ., 80 A, STripFET F6 Power MOSFET i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
80 A
6 mOhms
20 V
2 V
36 nC
- 55 C
+ 175 C
70 W
Enhancement
AEC-Q101
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11.9 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 7.6 ns
Series: STB80N4F6AG
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46.1 ns
Typical Turn-On Delay Time: 10.5 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

In Stock: 806

Stock:
806 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 806 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,39 € 2,39 €
1,17 € 11,70 €
1,06 € 106,00 €
0,844 € 422,00 €
Full Reel (Order in multiples of 1000)
0,762 € 762,00 €
0,723 € 1 446,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩