STBB2JAD-R

STMicroelectronics
511-STBB2JAD-R
STBB2JAD-R

Mfr.:

Description:
Switching Voltage Regulators 800mA Hi eff dual md buck-bst DCDC cnvrtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FlipChip-20
Boost, Buck
1.2 V to 4.5 V
800 mA
1 Output
50 uA
2.5 MHz
- 40 C
+ 85 C
STBB2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 2.4 V to 5.5 V
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Voltage Converter
Unit Weight: 1,570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 230

Stock:
1 230 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,53 € 3,53 €
2,67 € 26,70 €
2,51 € 62,75 €
2,27 € 227,00 €
2,15 € 537,50 €
2,14 € 1 070,00 €
2,00 € 5 000,00 €
Full Reel (Order in multiples of 5000)
1,85 € 9 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩