STEVAL-ISC005V1

STMicroelectronics
511-STEVAL-ISC005V1
STEVAL-ISC005V1

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for the STUSB4500 USB Power Delivery controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Power Distribution
5 V
STUSB4500
STEVAL-ISC005V1
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 260,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-ISC005V1 Evaluation Board

STMicroelectronics STEVAL-ISC005V1 Evaluation Board is a ready-to-use USB PD sink based on the STUSB4500. The board handles the USB PD negotiation with a source to enable one or more charging paths. An L7985 device ensures step-down conversion from the negotiated VBUS sink input to output a 5V regulated supply which allows powering an MCU evaluation board or any other system.

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.

Availability

Stock: