STF10LN80K5

STMicroelectronics
511-STF10LN80K5
STF10LN80K5

Mfr.:

Description:
MOSFETs N-channel 800 V, 0.55 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
8 A
630 mOhms
30 V
3 V
15 nC
- 55 C
+ 150 C
25 W
Enhancement
MDmesh
Brand: STMicroelectronics
Configuration: Single
Fall Time: 13 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 10 ns
Series: STF10LN80K5
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 11.8 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.

STF10LN80K5 MDmesh™ Power MOSFET

STMicroelectronics STF10LN80K5 MDmesh™ Power MOSFET is designed using MDmesh™ K5 technology. This technology is based on an innovative proprietary vertical structure that reduces on-resistance and ultra-low gate charge for various applications. This STF10LN80K5 Power MOSFET has a built-in Zener diode that enhances the Electrostatic Discharge (ESD) performance of the device. The Zener voltage of the device eliminates the need for additional external componentry by facilitating cost-effective device integrity protection. The STF10LN80K5 Power MOSFET is ideal for switching applications.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
1,79 € 17,90 €
1,66 € 166,00 €
1,36 € 680,00 €
1,22 € 1 220,00 €
1,20 € 2 400,00 €
1,18 € 5 900,00 €
25 000 Quote