STF11NM60ND

STMicroelectronics
511-STF11NM60ND
STF11NM60ND

Mfr.:

Description:
MOSFETs N-Ch, 600V-0.37ohms FDMesh 10A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
10 A
450 mOhms
- 25 V, 25 V
4 V
30 nC
- 55 C
+ 150 C
90 W
Enhancement
FDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 7.5 S
Product Type: MOSFETs
Rise Time: 7 ns
Series: STF11NM60ND
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
2,55 € 25,50 €
2,20 € 220,00 €
1,93 € 965,00 €
1,82 € 1 820,00 €
1,79 € 3 580,00 €
1,76 € 8 800,00 €