STGAP2DMTR

STMicroelectronics
511-STGAP2DMTR
STGAP2DMTR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 4 A half-bridge dual channel gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
STGAP2D
SMD/SMT
SOIC-16
- 40 C
+ 125 C
10 mW
30 ns
30 ns
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 100 ns
Maximum Turn-On Delay Time: 100 ns
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Off Time - Max: 100 ns
Output Current: 4 A
Output Voltage: 26 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 1.4 Ohms
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MOSFET & IGBT Gate Drivers

STMicroelectronics MOSFET and IGBT Gate Drivers are discrete devices for industrial, consumer, computer, and automotive applications. The portfolio offers a range of single- to half-bridge and multiple-channel drivers. The drivers are rated for low- or high-voltage (up to 1500V) applications. ST also offers galvanically-isolated gate driver ICs for safety and functional requirements. System-in-Package (SiP) solutions integrate high- and low-side gate drivers and MOSFET-based power stages. This makes them ideal for the industrial market with higher levels of integration and lower development costs.

STGAP2D 4A Half-Bridge Dual Channel Gate Drivers

STMicroelectronics STGAP2D 4A Half-Bridge Dual Channel Gate Drivers isolates the gate driving channels from the low voltage control and interface circuitry. The gate driver is characterized by 4A capability and rail-to-rail outputs, making the device suitable for high power inverter applications, including motor drivers in industrial applications. The STMicroelectronics STGAP2D 4A Half-Bridge Dual Channel Gate Drivers integrates protection functions like a dedicated SD, and BRAKE pins, UVLO, and thermal shutdown to design high-reliability systems are available. The interlocking function prevents outputs from being high at the same time. The input to output propagation delay results are contained within 80ns, providing high PWM control accuracy. A standby mode is available in order to reduce idle power consumption.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

In Stock: 1 919

Stock:
1 919 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,49 € 149,00 €
1,40 € 350,00 €
1,37 € 685,00 €
1,30 € 1 300,00 €
Full Reel (Order in multiples of 2500)
1,26 € 3 150,00 €
1,24 € 6 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,43 €
Min:
1