STGW30H60DFB

STMicroelectronics
511-STGW30H60DFB
STGW30H60DFB

Mfr.:

Description:
IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.55 V
- 20 V, 20 V
60 A
260 W
- 55 C
+ 175 C
STGW30H60DFB
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 30 A
Gate-Emitter Leakage Current: 250 nA
Pin Count: 3
Product Type: IGBTs
Factory Pack Quantity: 1200
Subcategory: Transistors
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 35 360

Stock:
35 360
Can Dispatch Immediately
On Order:
39 000
Expected 01/01/2027
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
2,00 € 20,00 €
1,39 € 139,00 €
1,17 € 585,00 €
1,08 € 1 296,00 €
1,02 € 2 448,00 €