STL059N4S8AG

STMicroelectronics
511-STL059N4S8AG
STL059N4S8AG

Mfr.:

Description:
MOSFETs Automotive N-channel logic level 40 V, 0.59 mOhm max., 420 A Smart STripFET F8 Power MOSFET in a PowerFLAT 5x6 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
AEC-Q100
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: MOSFETs
Series: STripFET F8
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 87 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET F8 N-Channel Power MOSFETs

STMicroelectronics STripFET F8 N-Channel Power MOSFETs are AEC-Q101 qualified and offer a comprehensive package solution from 30V to 150V to meet all the requirements for very high-power-density solutions. These low-voltage MOSFETs feature STPOWER STripFET F8 technology. STripFET F8 technology saves energy and ensures low noise in power conversion, motor control, and power distribution circuits by cutting both on-resistance and switching losses while optimizing body-diode properties. The STMicroelectronics STripFET F8 N-Channel Power MOSFETs simplify system designs and increase efficiency in applications such as automotive, computer / peripherals, data centers, telecom, solar, power supplies / converters, battery chargers, home / professional appliances, gaming, drones, and more.

STL059N4S8AG Power MOSFET

STMicroelectronics STL059N4S8AG Power MOSFET is a 40V N-channel enhancement mode Power MOSFET designed in Smart STripFET F8 technology. The Smart STripFET F8 technology provides low on-resistance for high-current power distribution when paired with STi²Fuse gate drivers. This power MOSFET is AEC-Q101 qualified and 100% avalanche tested. The STL059N4S8AG power MOSFET comes in a PowerFLAT 5x6 package with wettable flanks. This power MOSFET features Moisture Sensitivity Level 1 (MSL1) grade and operates within the -55°C to 175°C temperature range. The STL059N4S8AG power MOSFET is ideal for use in power distribution applications.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
3 000
Expected 12/11/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,73 € 2,73 €
1,59 € 15,90 €
1,20 € 120,00 €
0,963 € 481,50 €
0,946 € 946,00 €
Full Reel (Order in multiples of 3000)
0,796 € 2 388,00 €
0,783 € 4 698,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩