STL24N65M2

STMicroelectronics
511-STL24N65M2
STL24N65M2

Mfr.:

Description:
MOSFETs N-channel 650 V, 0.205 Ohm typ., 14 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8x8-5
N-Channel
1 Channel
650 V
14 A
250 mOhms
- 25 V, 25 V
2 V
29 nC
- 55 C
+ 150 C
125 W
Enhancement
MDmesh
Reel
Brand: STMicroelectronics
Configuration: Single
Moisture Sensitive: Yes
Product Type: MOSFETs
Series: STL24N65M2
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,972 € 2 916,00 €
0,937 € 5 622,00 €