STL320N4F8

STMicroelectronics
511-STL320N4F8
STL320N4F8

Mfr.:

Description:
MOSFETs N-channel 40 V, 0.85 mOhm max., 350 A STripFET F8 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-4
N-Channel
1 Channel
40 V
360 A
1.15 mOhms
20 V
2 V
96 nC
- 55 C
+ 175 C
188 W
Enhancement
STripFET
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 21 ns
Pin Count: 4
Product Type: MOSFETs
Rise Time: 6.5 ns
Series: STripFET F8
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 89 ns
Typical Turn-On Delay Time: 12.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET F8 N-Channel Power MOSFETs

STMicroelectronics STripFET F8 N-Channel Power MOSFETs are AEC-Q101 qualified and offer a comprehensive package solution from 30V to 150V to meet all the requirements for very high-power-density solutions. These low-voltage MOSFETs feature STPOWER STripFET F8 technology. STripFET F8 technology saves energy and ensures low noise in power conversion, motor control, and power distribution circuits by cutting both on-resistance and switching losses while optimizing body-diode properties. The STMicroelectronics STripFET F8 N-Channel Power MOSFETs simplify system designs and increase efficiency in applications such as automotive, computer / peripherals, data centers, telecom, solar, power supplies / converters, battery chargers, home / professional appliances, gaming, drones, and more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 21/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,63 € 16,30 €
1,12 € 112,00 €
0,915 € 457,50 €
0,844 € 844,00 €
Full Reel (Order in multiples of 3000)
0,822 € 2 466,00 €
0,787 € 4 722,00 €