STL3NM60N

STMicroelectronics
511-STL3NM60N
STL3NM60N

Mfr.:

Description:
MOSFETs N-Ch 600V 1.5Ohm 2.2A MDMesh II MOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-3.3x3.3-HV-8
N-Channel
1 Channel
600 V
2.2 A
1.8 Ohms
25 V
2 V
9.5 nC
- 55 C
+ 150 C
2 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 20 ns
Pin Count: 8
Product Type: MOSFETs
Rise Time: 6.2 ns
Series: STL3NM60N
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 20.8 ns
Typical Turn-On Delay Time: 8.6 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 977
Expected 23/04/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,98 € 2,98 €
1,43 € 14,30 €
1,29 € 129,00 €
1,07 € 535,00 €
Full Reel (Order in multiples of 3000)
0,946 € 2 838,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩