STM32G474E-EVAL1

STMicroelectronics
511-STM32G474E-EVAL1
STM32G474E-EVAL1

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32G474QE MCU

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32G474
Evaluation Boards
ARM Cortex M4
STM32G474E
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Arm Cortex
Unit Weight: 439 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32G474E‑EVAL Evaluation Board

STMicroelectronics STM32G474E‑EVAL Evaluation Board is used to demonstrate and develop the STM32G474QET6 microcontroller. The STMicroelectronics STM32G474QET6 is an Arm® Cortex®‑M4 core-based MCU designed to make development easier. The STM32G474E-EVAL1 features a motor-control configuration board. STM32G484E-EVAL features the STM32G484QET6 microcontroller with cryptography.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
33
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,74 € 311,74 €