STM32H735ZGT3

STMicroelectronics
511-STM32H735ZGT3
STM32H735ZGT3

Mfr.:

Description:
ARM Microcontrollers - MCU High-perf DSP DP-FPU, Arm Cortex-M7 1 MByte Flash, 564 KBytes RAM, 550 MHz CPU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H7
SMD/SMT
LQFP-144
ARM Cortex M7
1 MB
32 bit
12 bit, 16 bit
550 MHz
97 I/O
564 kB
1.62 V
3.6 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 1.62 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 37 Channel
Number of Timers/Counters: 4 x 32 bit, 10 x 16 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 360
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,32 € 14,32 €
11,22 € 112,20 €
10,40 € 260,00 €
9,60 € 960,00 €
8,68 € 2 170,00 €