STM32H7R7L8H6

STMicroelectronics
511-STM32H7R7L8H6
STM32H7R7L8H6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H7
SMD/SMT
TFBGA-225
ARM Cortex M7
64 kB
32 bit
12 bit
600 MHz
152 I/O
620 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 11
Operating Supply Voltage: 1.7 V to 3.6 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32H7R7/S7 Microcontrollers

STMicroelectronics STM32H7R7/S7 Microcontrollers are high-performing Arm® Cortex®-M7 MCUs and part of the STM32 series. The STMicroelectronics STM32H7R7/S7 MCUs clock at 600MHz, and offer a cost-effective solution within the STM32H7 lineup. The MCUs feature a Bootflash MCU with a high-speed external memory interface for real-time eXecute-in-Place (XiP) applications. With a 2.5D GUI capability up to WSVGA resolution and minimal CPU load, there's room for real-time tasks. Moreover, it incorporates state-of-the-art security measures, including ST-iRoT, memory protection, cryptography, and authentication, ensuring robust protection for sensitive data and operations.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 920
Expected 05/07/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 10,99 €
8,92 € 89,20 €
8,30 € 207,50 €
7,65 € 765,00 €
7,32 € 3 660,00 €
7,18 € 6 892,80 €
2 880 Quote