STM8AF6213PDU

STMicroelectronics
511-STM8AF6213PDU
STM8AF6213PDU

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 BITS MICROCONTR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8A
4 kB
1 kB
TSSOP-20
16 MHz
10 bit
16 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 150 C
STM8AF6213
AEC-Q100
Tube
Analogue Supply Voltage: 3 V to 5.5 V
Brand: STMicroelectronics
Data ROM Size: 640 B
Interface Type: I2C, LIN, SPI, UART
Processor Series: STM8
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1480
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,57 € 15,70 €
1,31 € 32,75 €
1,25 € 125,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,13 € 1 130,00 €
1,08 € 3 196,80 €
1,07 € 6 334,40 €