STP16CPC26PTR

STMicroelectronics
511-STP16CPC26PTR
STP16CPC26PTR

Mfr.:

Description:
LED Display Drivers LV 16-bit LED Driver 5mA to 90mA 30MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
QSOP-24
15.3 mA
SMD/SMT
- 40 C
+ 125 C
STP16CPC26
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13 280

Stock:
13 280
Can Dispatch Immediately
On Order:
20 000
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,903 € 0,90 €
0,652 € 6,52 €
0,588 € 14,70 €
0,519 € 51,90 €
0,486 € 121,50 €
0,465 € 232,50 €
0,453 € 453,00 €
Full Reel (Order in multiples of 2500)
0,422 € 1 055,00 €
0,413 € 2 065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩