STP16CPP05TTR

STMicroelectronics
511-STP16CPP05TTR
STP16CPP05TTR

Mfr.:

Description:
LED Display Drivers Low-voltage 16-bit constant current LED sink driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
TSSOP-24
9.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16CPP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: 40 mA
Low Level Output Current: 3 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 352

Stock:
2 352 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2352 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,52 € 2,52 €
1,89 € 18,90 €
1,73 € 43,25 €
1,55 € 155,00 €
1,47 € 367,50 €
1,43 € 715,00 €
1,36 € 1 360,00 €
Full Reel (Order in multiples of 2500)
1,31 € 3 275,00 €
1,29 € 6 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩