STP4NK80Z

STMicroelectronics
511-STP4NK80Z
STP4NK80Z

Mfr.:

Description:
MOSFETs N-Ch 800 Volt 3.0 A Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
3 A
3.5 Ohms
30 V
3 V
22.5 nC
- 55 C
+ 150 C
80 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 32 ns
Forward Transconductance - Min: 2.9 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: STP4NK80Z
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 015

Stock:
1 015 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,26 € 12,60 €
1,06 € 106,00 €
0,869 € 434,50 €
0,809 € 809,00 €