STPMIC1DPQR

STMicroelectronics
511-STPMIC1DPQR
STPMIC1DPQR

Mfr.:

Description:
Power Management Specialised - PMIC Highly integrated power management IC for micro processor units

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
STPMIC1
Digital Power Management
SMD/SMT
WFQFN-44
350 mA
3.3 V
- 40 C
+ 125 C
1.2 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 1.7 V to 3.3 V
Pin Count: 44
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPMIC1 Power Management IC

STMicroelectronics STPMIC1 Power Management IC is a fully integrated PMIC designed for products based on highly integrated application processor designs requiring low power and high efficiency. The STPMIC1 PMIC integrates advanced low-power features controlled by a host processor via I2C and IO interface. This PMIC integrates four synchronous step-down converters, which are optimised for high efficiency. To improve transient response, the converters use an adaptive constant on-time (COT) controller with a nominal switching frequency of 2MHz. The device also incorporates low dropout (LDO) regulators to supply power to the application processor as well as to the external system peripherals such as DDR memory, flash memory, and other system devices.

In Stock: 333

Stock:
333
Can Dispatch Immediately
On Order:
6 000
Expected 08/02/2027
3 000
Expected 30/04/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,31 € 4,31 €
3,27 € 32,70 €
3,00 € 75,00 €
2,72 € 272,00 €
2,60 € 650,00 €
2,55 € 1 275,00 €
2,40 € 2 400,00 €
Full Reel (Order in multiples of 3000)
2,35 € 7 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩