STPS1045SF

STMicroelectronics
511-STPS1045SF
STPS1045SF

Mfr.:

Description:
Schottky Diodes & Rectifiers 45V, 10 A PSMC Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
45 V
620 mV
210 A
50 uA
- 65 C
+ 175 C
STPS1045SF
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS1045SF & STPS1045SFY 45V Schottky Rectifiers

STMicroelectronics STPS1045SF and STPS1045SFY 45V Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STMicroelectronics STPS1045SF and STPS1045SFY 45V Schottky Rectifiers provide a very low VF in a compact package and can withstand very high operating junction temperature. Both devices feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The  STPS1045SFY 45V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3 838

Stock:
3 838 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,393 € 3,93 €
0,347 € 34,70 €
0,32 € 160,00 €
0,274 € 274,00 €
0,273 € 682,50 €
Full Reel (Order in multiples of 6000)
0,192 € 1 152,00 €
0,178 € 2 136,00 €