STPS10M120SF

STMicroelectronics
511-STPS10M120SF
STPS10M120SF

Mfr.:

Description:
Schottky Diodes & Rectifiers 120 V, 10 A Low Drop Power Schottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
120 V
820 mV
340 A
25 uA
- 65 C
+ 175 C
STPS10M120SF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPS10M120SF 120V Power Schottky Rectifier

STMicroelectronics STPS10M120SF 120V Power Schottky Rectifier is a high voltage Schottky Barrier Rectifier optimized for use in high-frequency, miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a PSMC (TO-277A), the STPS10M120SF provides a very low VF in a compact package and can withstand very high operating junction temperature. The STMicroelectronics STPS10M120SF 120V Power Schottky Rectifier features wettable flanks, ensuring high-quality connections and allowing visual solder inspection.

In Stock: 4 937

Stock:
4 937 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,504 € 5,04 €
0,447 € 44,70 €
0,347 € 173,50 €
0,34 € 340,00 €
0,304 € 760,00 €
Full Reel (Order in multiples of 6000)
0,248 € 1 488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.