STPS10M60SF

STMicroelectronics
511-STPS10M60SF
STPS10M60SF

Mfr.:

Description:
Schottky Diodes & Rectifiers 60 V, 10 A Low Drop Power Schottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
60 V
650 mV
230 A
50 uA
- 65 C
+ 175 C
STPS10M60SF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS10M60SF & STPS10M60SFY 60V Schottky Rectifiers

STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS10M60SF and STPS10M60SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS10M60SF and STPS10M60SFY 60V Power Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS10M60SFY 60V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12 000
Expected 28/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,435 € 4,35 €
0,377 € 37,70 €
0,291 € 145,50 €
0,263 € 263,00 €
0,232 € 580,00 €
Full Reel (Order in multiples of 6000)
0,201 € 1 206,00 €
0,189 € 2 268,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.