STPS2170AFN

STMicroelectronics
511-STPS2170AFN
STPS2170AFN

Mfr.:

Description:
Schottky Diodes & Rectifiers 170 V, 2 A Power Schottky rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
170 V
620 mV
15 A
2.8 uA
+ 175 C
STPS2170
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 165 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 170 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Quantities greater than 112 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,632 € 6,32 €
0,40 € 40,00 €
0,248 € 124,00 €
0,183 € 183,00 €
0,163 € 407,50 €
0,142 € 710,00 €
Full Reel (Order in multiples of 10000)
0,12 € 1 200,00 €
0,099 € 1 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STPS2170AF
STMicroelectronics
Schottky Diodes & Rectifiers 170 V, 2 A Power Schottky rectifier