STPS5H100AF

STMicroelectronics
511-STPS5H100AF
STPS5H100AF

Mfr.:

Description:
Schottky Diodes & Rectifiers 100 V, 5 A SOD128Flat Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-128-2
Single
Si
5 A
100 V
760 mV
125 A
700 nA
- 65 C
+ 175 C
STPS5H100AF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 26,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPSC Schottky Silicon-Carbide Diodes

STMicroelectronics Schottky Silicon-Carbide Diodes take advantage of SiC's superior physical characteristics over standard silicon, with four times better dynamic characteristics and 15% less forward voltage (VF). The low reverse recovery characteristics make ST's silicon-carbide diodes a key contributor to energy savings in SMPS applications and in emerging domains such as solar energy conversion, EV or HEV charging stations. They are also ideal for other applications such as welding equipment and air conditioners. STMicroelectronics SiC product portfolio includes a 20A, 600V diode, housed in a halogen-free TO-247 package, to extend its 4A to 12A, through-hole, and SMD package offer. The second generation, with a 6A, 1200V device, and a 650V series are also available.

In Stock: 1 582

Stock:
1 582
Can Dispatch Immediately
On Order:
6 000
Expected 30/12/2026
15 000
Expected 01/02/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,817 € 0,82 €
0,376 € 3,76 €
0,332 € 33,20 €
0,255 € 127,50 €
0,248 € 248,00 €
Full Reel (Order in multiples of 3000)
0,197 € 591,00 €
0,173 € 1 557,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩